BETA High Speed Steel Tin, 6.75 mm, 109mm Overall, 6.75 mm Shank Drill Bit
- RS Stock No.:
- 225-7693
- Mfr. Part No.:
- 414 6,75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €9.48 |
*price indicative
- RS Stock No.:
- 225-7693
- Mfr. Part No.:
- 414 6,75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 109mm | |
| Shank Type | Cylindrical | |
| Finish | Tin, High Speed Steel | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 6.75mm | |
| Drilling Length | 69mm | |
| Shank Size | 6.75mm | |
| Standards/Approvals | 414 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 109mm | ||
Shank Type Cylindrical | ||
Finish Tin, High Speed Steel | ||
Drill Point Angle 130° | ||
Drill Bit Size 6.75mm | ||
Drilling Length 69mm | ||
Shank Size 6.75mm | ||
Standards/Approvals 414 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 109mm Overall, 6.75 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 6.75 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.25 mm Shank Drill Bit
- BETA High Speed Steel Tin 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Tin 6.5 mm Shank Drill Bit
