BETA HSS, 6.75 mm, 109mm Overall, 6.75 mm Shank Drill Bit
- RS Stock No.:
- 225-7614
- Mfr. Part No.:
- 412 6,75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.34 |
*price indicative
- RS Stock No.:
- 225-7614
- Mfr. Part No.:
- 412 6,75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 109mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gloss | |
| Drill Bit Size | 6.75mm | |
| Drill Point Angle | 130° | |
| Shank Size | 6.75mm | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 109mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gloss | ||
Drill Bit Size 6.75mm | ||
Drill Point Angle 130° | ||
Shank Size 6.75mm | ||
Drilling Length 69mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 109mm Overall, 6.75 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 6.75 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 6.75 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7.25 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7.5 mm Shank Drill Bit
- BETA HSS 7 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7 mm Shank Drill Bit
- Tivoly High Speed Steel 109mm Overall Drill Bit
