BETA HSS, 1.25 mm, 38mm Overall, 1.25 mm Shank Drill Bit
- RS Stock No.:
- 225-7710
- Mfr. Part No.:
- 415 1,25
- Manufacturer:
- BETA
Subtotal (1 unit)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.10 |
*price indicative
- RS Stock No.:
- 225-7710
- Mfr. Part No.:
- 415 1,25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 38mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 1.25mm | |
| Shank Size | 1.25mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 16mm | |
| Standards/Approvals | 415 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 38mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 1.25mm | ||
Shank Size 1.25mm | ||
Drill Point Angle 130° | ||
Drilling Length 16mm | ||
Standards/Approvals 415 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 38mm Overall, 1.25 mm Shank Drill Bit
- RS PRO HSS 38mm Overall, 1.25 mm Shank Drill Bit
- BETA High Speed Steel Tin 38mm Overall, 1.25 mm Shank Drill Bit
- BETA HSS 34mm Overall, 1 mm Shank Drill Bit
- BETA HSS 46mm Overall, 1.75 mm Shank Drill Bit
- BETA HSS 22mm Overall, 500 μm Shank Drill Bit
- RS PRO HSS 38mm Overall, 2 mm Shank Drill Bit
- RS PRO HSS 38mm Overall, 1.3 mm Shank Drill Bit
