RS PRO HSS, 2 mm, 38mm Overall, 2 mm Shank Drill Bit
- RS Stock No.:
- 214-818
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €5.51 | €0.551 |
*price indicative
- RS Stock No.:
- 214-818
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 38mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Plain | |
| Shank Size | 2mm | |
| Drill Bit Size | 2mm | |
| Standards/Approvals | BS 328, ISO 235, DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 38mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Plain | ||
Shank Size 2mm | ||
Drill Bit Size 2mm | ||
Standards/Approvals BS 328, ISO 235, DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS Stub Drills
Made to DIN 1897; BS 328; ISO 235
For use with sheet metal and thin section work
Related links
- RS PRO High Speed Steel 38mm Overall, 2 mm Shank Drill Bit
- Dormer High Speed Steel 38mm Overall, 2 mm Shank Drill Bit
- Dormer High Speed Cobalt 38mm Overall, 2 mm Shank Drill Bit
- RS PRO HSS 125mm Overall, 2 mm Shank Drill Bit
- RS PRO HSS 160mm Overall, 2 mm Shank Drill Bit
- RS PRO HSS 49mm Overall, 2 mm Shank Drill Bit
- BETA HSS 49mm Overall, 2 mm Shank Drill Bit
- BETA HSS 85mm Overall, 2 mm Shank Drill Bit
