Dormer High Speed Steel, 3.2 mm, 65mm Overall, 3.2 mm Shank Drill Bit
- RS Stock No.:
- 231-7970
- Mfr. Part No.:
- A1083.2
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€59.34
(exc. VAT)
€72.99
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.34 | €5.934 |
*price indicative
- RS Stock No.:
- 231-7970
- Mfr. Part No.:
- A1083.2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 65mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Oxide | |
| Drilling Length | 36mm | |
| Drill Point Angle | 135° | |
| Shank Size | 3.2mm | |
| Drill Bit Size | 3.2mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 65mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Oxide | ||
Drilling Length 36mm | ||
Drill Point Angle 135° | ||
Shank Size 3.2mm | ||
Drill Bit Size 3.2mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
Dormer Drill Bit, 135° Point Angle, Pack of 10- A108 Series - A1083.2
Fly through demanding assembly tasks with this drill bit from Dormer. Thanks to its HSS body, the component effectively resists heat build-up to provide long-lasting cutting performance. The steam-tempered flute surface stops metal from sticking to its edges for hassle-free drilling. As the bit's point has a 135° angle, it keeps itself centred during cutting for precise and safe handling.
Features & Benefits
• Cuts to a depth up to four times its 3.2mm diameter to reach deep into workpieces
• Handles feed rates up to 59m/min to ensure speedy cutting
• Comes in a pack of 10 for use in multiple jobs
Applications
• DIY projects
• Machine maintenance
• Metalworking
What kinds of metal can I drill into with this bit?
This tool cuts steel, cast iron, non-ferrous metals and high-temperature alloys, making it a versatile choice.
Related links
- RS PRO High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 3.2 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
- Facom 65mm Overall, 3.2 mm Shank Drill Bit
- Bosch HSS-G 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO HSS 65mm Overall, 3.2 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 70mm Overall, 3.2 mm Shank Drill Bit
