BETA HSS, 3.2 mm, 65mm Overall, 3.2 mm Shank Drill Bit
- RS Stock No.:
- 234-6349
- Mfr. Part No.:
- 410 3,20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.03 |
*price indicative
- RS Stock No.:
- 234-6349
- Mfr. Part No.:
- 410 3,20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 65mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 36mm | |
| Drill Bit Size | 3.2mm | |
| Shank Size | 3.2mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 65mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 36mm | ||
Drill Bit Size 3.2mm | ||
Shank Size 3.2mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 2.8 gram weight. It has 3.20 mm diameter. It has 65 mm length.
Short Series HSS
Rolled
Related links
- RS PRO HSS 65mm Overall, 3.2 mm Shank Drill Bit
- Bosch HSS-G 65mm Overall, 3.2 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.25 mm Shank Drill Bit
- Facom 65mm Overall, 3.2 mm Shank Drill Bit
- Dormer High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
- Bosch HSS-Co 65mm Overall, 3.2 mm Shank Twist Drill Bit
- Dormer HSS 49mm Overall, 3.2 mm Shank Drill Bit
