BETA HSS, 10 mm, 133mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 234-6332
- Mfr. Part No.:
- 410 10,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.85 |
*price indicative
- RS Stock No.:
- 234-6332
- Mfr. Part No.:
- 410 10,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 133mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Point Angle | 118° | |
| Shank Size | 10mm | |
| Drilling Length | 87mm | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 133mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Point Angle 118° | ||
Shank Size 10mm | ||
Drilling Length 87mm | ||
Drill Bit Size 10mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 51 gram weight. It has 10 mm diameter. It has 133 mm length.
Short Series HSS
Rolled
Related links
- BETA HSS 133mm Overall Drill Bit
- BETA HSS-G 133mm Overall, 10 mm Shank Drill Bit
- BETA HSS 184mm Overall, 10 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall, 10 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10 mm Shank Drill Bit
- BETA HSS 10 mm Shank Drill Bit
- BETA HSS 133mm Overall, 10.5 mm Shank Drill Bit
- Bosch HSS 133mm Overall Drill Bit
