BETA High Speed Steel Tin, 10 mm, 133mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 225-7664
- Mfr. Part No.:
- 414 10,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.83
(exc. VAT)
€20.70
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.83 |
*price indicative
- RS Stock No.:
- 225-7664
- Mfr. Part No.:
- 414 10,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Overall Length | 133mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Tin, High Speed Steel | |
| Drilling Length | 151mm | |
| Drill Point Angle | 130° | |
| Shank Size | 10mm | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Overall Length 133mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Tin, High Speed Steel | ||
Drilling Length 151mm | ||
Drill Point Angle 130° | ||
Shank Size 10mm | ||
Drill Bit Size 10mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- Dormer High Speed Steel Tin 10 mm Shank Drill Bit
- BETA HSS 133mm Overall, 10 mm Shank Drill Bit
- BETA HSS-G 133mm Overall, 10 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Tin 6.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 5.75 mm Shank Drill Bit
