BETA HSS, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit
- RS Stock No.:
- 234-6365
- Mfr. Part No.:
- 410 6,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.13
(exc. VAT)
€2.62
(inc. VAT)
In Stock
- 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.13 |
*price indicative
- RS Stock No.:
- 234-6365
- Mfr. Part No.:
- 410 6,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 101mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Rolled | |
| Drill Point Angle | 118° | |
| Drilling Length | 63mm | |
| Drill Bit Size | 6.5mm | |
| Shank Size | 6.5mm | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 101mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Rolled | ||
Drill Point Angle 118° | ||
Drilling Length 63mm | ||
Drill Bit Size 6.5mm | ||
Shank Size 6.5mm | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 17 gram weight. It has 6.50 mm diameter. It has 101 mm length.
Short Series HSS
Rolled
