Facom Steel, Cast Iron, Aluminium, 2.5 mm, 57mm Overall, 2.5 mm Shank Drill Bit

Subtotal (1 pack of 10 units)*

€33.95

(exc. VAT)

€41.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.95€3.395

*price indicative

RS Stock No.:
238-1838
Mfr. Part No.:
222A.T2.5
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit

Material

Steel, Cast Iron, Aluminium

Number of Flutes

4

Overall Length

57mm

Flute Type

Helical

Shank Type

Cylindrical

Number of Pieces

1

Shank Size

2.5mm

Drill Bit Size

2.5mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 222A.T series ground twist drills has diameter 2.5 mm.

Length 57 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy