Milwaukee Carbide Symmetric 4 Cutter Geometry 12 mm 1, 210mm Overall
- RS Stock No.:
- 260-1822
- Mfr. Part No.:
- 4932352032
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.66 |
*price indicative
- RS Stock No.:
- 260-1822
- Mfr. Part No.:
- 4932352032
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Sub Type | Symmetric 4 Cutter Geometry | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Drilling Length | 160mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Sub Type Symmetric 4 Cutter Geometry | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Drilling Length 160mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS-plus MX4 12 x 210 drill bits 4 cut symmetrical 4 cutter geometry (4 x 90°) and perfect round holes for optimal anchor fitting. New sharper angled tip design for easy spot drilling with pinpoint accuracy and increased performance on rebar.
One piece solid full welded carbide tip on 5-10 mm
One piece slotted carbide tip on 12-32 mm for best lifetime
The high volume 4 flute geometry ensures the optimum removal of dust and debris
PGM rated
Related links
- Milwaukee Carbide Symmetric 4 Cutter Geometry 6 mm 1, 110mm Overall
- Milwaukee Carbide Symmetric 4 Cutter Geometry (4 USE 90°) and One Piece Solid Full Welded Carbide Tip on 5-10 mm and One
- Milwaukee Carbide 6 mm 1, 210mm Overall
- Milwaukee Carbide 14 mm 1, 210mm Overall
- Milwaukee Carbide 8 mm 1, 210mm Overall
- Milwaukee Carbide 10 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 6.5 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 6 mm 1, 210mm Overall
