Milwaukee Carbide Symmetric 4 Cutter Geometry (4 USE 90°) and One Piece Solid Full Welded Carbide Tip on 5-10 mm and One
- RS Stock No.:
- 260-1823
- Mfr. Part No.:
- 4932352033
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€15.65
(exc. VAT)
€19.25
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.65 |
*price indicative
- RS Stock No.:
- 260-1823
- Mfr. Part No.:
- 4932352033
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Symmetric 4 Cutter Geometry (4 USE 90°) and One Piece Solid Full Welded Carbide Tip on 5-10 mm and One Piece Slotted Carbide Tip on 12-32 mm | |
| Number of Flutes | 4 | |
| Overall Length | 260mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Drilling Length | 200mm | |
| Drill Point Angle | 90° | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Symmetric 4 Cutter Geometry (4 USE 90°) and One Piece Solid Full Welded Carbide Tip on 5-10 mm and One Piece Slotted Carbide Tip on 12-32 mm | ||
Number of Flutes 4 | ||
Overall Length 260mm | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Drilling Length 200mm | ||
Drill Point Angle 90° | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Milwaukee SDS Drill Bit, 12mm Drill Bit size, 200mm Drilling Length - 4932352033
This SDS drill bit is a carbide-tipped rotary tool designed for percussion drilling in masonry and concrete environments. It features a symmetric multi-cutter geometry optimised for impact drilling and is intended for use with SDS Plus compatible hammer drills in industrial automation, electrical and mechanical workshops.
Features & Benefits
• Four-flute cutting geometry improves debris evacuation during drilling
• 90° tip angle delivers fast, repeatable hole starts
• Carbide tip construction maintains cutting edge under high impact
• 200mm drilling length enables medium-depth penetrations
• One-piece slotted tip design on larger sizes resists tip displacement
• 90° tip angle delivers fast, repeatable hole starts
• Carbide tip construction maintains cutting edge under high impact
• 200mm drilling length enables medium-depth penetrations
• One-piece slotted tip design on larger sizes resists tip displacement
Applications
• Suitable for drilling Anchor and fixings holes in concrete
• Ideal for creating service entry points in electrical installations
• Used for mounting plates and brackets in mechanical assemblies
• Can be used for repetitive production drilling in automation setups
• Ideal for creating service entry points in electrical installations
• Used for mounting plates and brackets in mechanical assemblies
• Can be used for repetitive production drilling in automation setups
What tip construction is used to withstand heavy-duty applications?
A carbide tip is used, with a slotted single-piece design for larger diameters to preserve tip integrity under sustained hammer action.
Which flute configuration assists in chip removal during deep holes?
The bit uses four flutes arranged in a symmetric four-cutter layout to clear debris efficiently while drilling.
How does the point geometry affect hole accuracy?
The 90° drill point angle concentrates impact energy at the cutting face, improving centring and reducing walk on the substrate.
What overall tool length should I allow for when selecting accessories?
The bit has an overall length of 260mm, which determines required chuck clearance and storage length.
Related links
- Milwaukee Carbide Symmetric 4 Cutter Geometry 6 mm 1, 110mm Overall
- Milwaukee Carbide Symmetric 4 Cutter Geometry 12 mm 1, 210mm Overall
- Bosch Carbide 4 Cutter 18 mm 1, 200mm Overall
- Bosch Carbide 4 Cutter 4 mm 1, 160mm Overall
- Bosch Carbide 4 Cutter 30 mm 1, 1m Overall
- Bosch Carbide 4 Cutter 30 mm 10, 1m Overall
- Bosch Carbide 4 Cutter 18 mm 1, 600mm Overall
- Bosch Carbide 4 Cutter 8 mm 1, 260mm Overall
