Milwaukee Carbide 8 mm 1, 260mm Overall

Subtotal (1 unit)*

€7.10

(exc. VAT)

€8.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.10

*price indicative

RS Stock No.:
260-1827
Mfr. Part No.:
4932353821
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

260mm

Number of Pieces

1

Shank Type

Sds-Plus M2

Drilling Length

200mm

Drill Bit Size

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee SDS plus 2-cut drill bits have breaker points. 3 offset aggressive power breakers. These produce a "Demolition" effect and create micro cracks in the drilled material. Up to 25% faster. Centering tip ensures immediate spot drilling with pin point accuracy. This prevents skidding on smooth surfaces.

Tapered shoulder design is thinner shoulder towards drill tip for less friction providing for greater speed

Ideal for cordless hammers identified from its tapered shoulder geometry

Reinforced flute is high volume flute geometry for optimum dust removal

Reinforced flute design gives full power transfer to the tip lower vibrations

Exceptional break resistance has less breakages and best durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy