DeWALT Carbide Drill Bit 8 mm 1, 260mm Overall
- RS Stock No.:
- 172-866
- Mfr. Part No.:
- DT8925-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€10.46
(exc. VAT)
€12.87
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.46 |
*price indicative
- RS Stock No.:
- 172-866
- Mfr. Part No.:
- DT8925-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 260mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 200mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 260mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 200mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 8mm x 260mm Full Head Carbide 4 Cutter Drill Bit is a high-performance tool built to last with features like full head carbide for maximum life, rebar strike resistance, and full carbide pilot feature for quick starts and accurate hole positioning. Its iron blast technology strengthens the bit to reduce the risk of breakage, making it ideal for concrete applications.
Full head carbide 4 cutter (laser welded) for maximum life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology for reduced risk of breakage
High speed composite blasting for added strength
Fitment SDS Plus Fitment
Related links
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Carbide Head 12 mm 1, 260mm Overall
- DeWALT Carbide 6.5 mm 1, 260mm Overall
