Dormer HSS, 10 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 268-6425
- Mfr. Part No.:
- A10010.0
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€120.88
(exc. VAT)
€148.68
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.88 | €12.088 |
*price indicative
- RS Stock No.:
- 268-6425
- Mfr. Part No.:
- A10010.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 133mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Number of Pieces | 6 | |
| Drill Bit Size | 10mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 133mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Number of Pieces 6 | ||
Drill Bit Size 10mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A100 Series Drill Bit HSS, 133mm Overall Length - A10010.0
This drill bit from Dormer is a versatile tool with a 10mm diameter, part of their A100 series. It is suitable for various drilling needs due to its high-speed steel construction. With a 118° point angle, this drill bit offers precision drilling for industrial applications.
Features & Benefits
• High-speed steel construction for durability and longevity
• 118° point angle for precise drilling
• Suitable for a wide range of materials
• Versatile tool for hand-held and machine drilling
• Steam tempered finish for enhanced performance and chip resistance
Applications
• Ideal for industrial rotary tools
• Essential for precision drilling in a variety of materials
Can this drill bit be used with a hand-held drill?
Yes, this drill bit is suitable for hand-held and machine drilling.
Is this drill bit suitable for industrial applications?
Yes, this high-speed steel drill bit is suitable for industrial rotary tools.
Will this drill bit provide precise drilling?
Yes, with a 118° point angle, this drill bit offers accurate and consistent drilling performance.
