Dormer HSS, 14.5 mm, 169mm Overall Drill Bit
- RS Stock No.:
- 268-6437
- Mfr. Part No.:
- A10014.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€41.66
(exc. VAT)
€51.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.66 |
*price indicative
- RS Stock No.:
- 268-6437
- Mfr. Part No.:
- A10014.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 169mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Drilling Length | 114mm | |
| Drill Bit Size | 14.5mm | |
| Standards/Approvals | ISO, DIN 338, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 169mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Drilling Length 114mm | ||
Drill Bit Size 14.5mm | ||
Standards/Approvals ISO, DIN 338, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 14.5 mm with an overall length of 169 mm and flute length of 114 mm according to DIN 338 standard. This bits has 118 degree conventional point angle and HSS with steam tempered finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Suitable for many materials
Great and versatile all around drill
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS 169mm Overall Drill Bit
- Bosch HSS 169mm Overall Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Steel-E 169mm Overall Drill Bit
- Dormer HSS 169mm Overall Drill Bit
- Dormer HSS 220mm Overall Drill Bit
- Dormer HSS 111mm Overall Drill Bit
- Dormer HSS 156mm Overall, 12.7 mm Shank Drill Bit
