Dormer HSS, 15 mm, 169mm Overall Drill Bit
- RS Stock No.:
- 268-6401
- Mfr. Part No.:
- A00215.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€47.22
(exc. VAT)
€58.08
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.22 |
*price indicative
- RS Stock No.:
- 268-6401
- Mfr. Part No.:
- A00215.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 169mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Drilling Length | 114mm | |
| Drill Bit Size | 15mm | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 169mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Drilling Length 114mm | ||
Drill Bit Size 15mm | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 15 mm diameter with an overall length of 169 mm and flute length of 114 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.
Suitable for many materials
Provides more accurate sized holes
Suitable for both hand and machine use
Tin Tip coating improves performance and extends tool life
Related links
- Dormer HSS 169mm Overall Drill Bit
- BETA HSS 169mm Overall Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Steel-E 169mm Overall Drill Bit
- Dormer HSS 169mm Overall Drill Bit
- BETA High Speed Steel Cobalt 169mm Overall Drill Bit
- Dormer HSS 111mm Overall Drill Bit
- Dormer HSS 220mm Overall Drill Bit
