Dormer HSS, 61mm Overall Drill Bit
- RS Stock No.:
- 268-6441
- Mfr. Part No.:
- A1003.0
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€21.98
(exc. VAT)
€27.04
(inc. VAT)
In Stock
- Plus 86 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.98 | €2.198 |
*price indicative
- RS Stock No.:
- 268-6441
- Mfr. Part No.:
- A1003.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 61mm | |
| Shank Type | Straight | |
| Number of Pieces | 6 | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 61mm | ||
Shank Type Straight | ||
Number of Pieces 6 | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A100 Series Drill Bit, HSS, 118 ° Point Angle - A1003.0
This 3mm Dormer jobber drill bit is a high-speed steel drill designed with a 118° point angle. It belongs to the A100 series and offers precision and reliability in drilling tasks.
Features & Benefits
• High-speed steel (HSS) material ensures durability and strength
• 118° point angle provides precision and ease in drilling tasks
• Suitable for hand-held and machine drilling applications
• Steam tempered finish prevents chip tool welding and retains cutting fluid
• Can be used on a variety of materials
Applications
• Ideal for precision drilling in metal, wood, and plastic materials
Can it drill through metal efficiently?
Yes, this drill bit is designed for precision drilling in metal materials.
Is it suitable for use in woodworking applications?
This drill bit is versatile and can be used in woodworking tasks with ease.
Will it work well in plastic materials?
Yes, it can handle drilling tasks in plastic materials effectively.
Can it be used for both hand-held and machine drilling?
Yes, it is suitable for both hand-held and machine drilling applications.
Is this drill bit part of a set?
Yes, products from the A100 series are also available in sets, such as A190, A191, or A199.
