CK HSS, 61mm Overall Drill Bit

Subtotal (1 unit)*

€2.17

(exc. VAT)

€2.67

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Units
Per unit
1 +€2.17

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

€32.46

(exc. VAT)

€39.93

(inc. VAT)

RS Stock No.:
287-2503
Distrelec Article No.:
301-78-837
Mfr. Part No.:
T3100 03
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

HSS

Overall Length

61mm

Drill Point Angle

135°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The HSS Split Point Drill Bit in 3mm size is designed with a 135-degree split point for accurate starting and results. It conforms to DIN338 standards, making it a reliable tool for various drilling applications.

Made of high speed steel for durability

135 degree split point design for precise starting

Flute ground for accurate drilling results

Conforms to DIN338 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy