Dormer HSS, 6.8 mm, 109mm Overall Drill Bit

Subtotal (1 pack of 10 units)*

€61.85

(exc. VAT)

€76.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€61.85€6.185

*price indicative

RS Stock No.:
268-6450
Mfr. Part No.:
A1006.8
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

109mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical/Straight

Finish

Steam Tempered

Drill Point Angle

118°

Drill Bit Size

6.8mm

Drilling Length

69mm

Cutting Direction

Right

Standards/Approvals

ISO, DIN 338, ANSI

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 6.8 mm with an overall length of 109 mm and flute length of 69 mm according to DIN 338 standard. This bits has 118 degree conventional point angle and HSS with steam tempered finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.

Very cost effective

Suitable for many materials

Great and versatile all around drill

Provide strength and is easy to regrind

Suitable for both hand and machine use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy