DeWALT HSS, 6.8 mm, 109mm Overall Drill Bit

Subtotal (1 unit)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.59

*price indicative

RS Stock No.:
173-266
Mfr. Part No.:
DT4910-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

109mm

Shank Type

Non-Slip

Number of Pieces

1

Drill Bit Size

6.8mm

Drilling Length

66mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT 6.8mm x 109mm HSS-E Cobalt Alloy Steel Metal Drill Bit offers superior performance and longevity. With 5% cobalt alloyed High Speed Steel, it provides 4 times longer life compared to standard Metal Drill Bits. The pilot point tip ensures cleaner and more accurate holes, while the no slip shank allows for optimal grip in the drill chuck, making it suitable for portable or stationary drilling of high alloy content steels and metals with a tensile strength up to 1100N/mm².

5% cobalt alloyed High Speed Steel for longer life

Pilot point tip for cleaner and more accurate holes

No slip shank for optimal grip in drill chuck

Suitable for high alloy content steels and metals with a tensile strength up to 1100N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy