Dormer HSS, 6.5 mm, 101mm Overall Drill Bit
- RS Stock No.:
- 268-6474
- Mfr. Part No.:
- A1016.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€133.44
(exc. VAT)
€164.13
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.44 | €13.344 |
*price indicative
- RS Stock No.:
- 268-6474
- Mfr. Part No.:
- A1016.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 101mm | |
| Shank Type | Straight | |
| Drill Bit Size | 6.5mm | |
| Drilling Length | 63mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Left | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 101mm | ||
Shank Type Straight | ||
Drill Bit Size 6.5mm | ||
Drilling Length 63mm | ||
Drill Point Angle 118° | ||
Cutting Direction Left | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 6.5 mm with an overall length of 101 mm and flute length of 63 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS 101mm Overall Drill Bit
- DeWALT HSS 101mm Overall Drill Bit
- Bosch HSS 101mm Overall Drill Bit
- BETA HSS 101mm Overall, 6.5 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.5 mm Shank Drill Bit
- Tivoly High Speed Steel 101mm Overall Drill Bit
- CK Steel 101mm Overall Drill Bit
- BETA HSS-G 101mm Overall, 6.5 mm Shank Drill Bit
