CK Steel, 6.5 mm, 101mm Overall Drill Bit
- RS Stock No.:
- 796-128
- Mfr. Part No.:
- T3100 065D
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.10 |
*price indicative
- RS Stock No.:
- 796-128
- Mfr. Part No.:
- T3100 065D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 101mm | |
| Flute Type | Ground | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 6 | |
| Drilling Length | 63mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 101mm | ||
Flute Type Ground | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 6 | ||
Drilling Length 63mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS Split point drill bit is designed for precise drilling in various materials. With a 6.5mm diameter, it ensures a non-wander starting due to its expertly engineered split point.
High-speed steel construction provides durability
135-degree split point design ensures accurate starting
Flute ground for enhanced drilling precision
Conforms to DIN338 specifications for quality assurance
Working length of 63mm enables deep drilling
Overall length of 101mm offers compatibility with various drills
Related links
- Tivoly High Speed Steel 101mm Overall Drill Bit
- SAM High Speed Steel 101mm Overall, 6.5 mm Shank Drill Bit
- DeWALT HSS 101mm Overall Drill Bit
- Dormer HSS 101mm Overall Drill Bit
- Bosch HSS 101mm Overall Drill Bit
- Dormer Cobalt Steel 6.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 101mm Overall, 6.5 mm Shank Drill Bit
