Dormer HSS, 13.5 mm, 107mm Overall Drill Bit
- RS Stock No.:
- 268-6500
- Mfr. Part No.:
- A12013.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€44.27
(exc. VAT)
€54.45
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.27 |
*price indicative
- RS Stock No.:
- 268-6500
- Mfr. Part No.:
- A12013.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 107mm | |
| Shank Type | Straight | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 13.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 107mm | ||
Shank Type Straight | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Drill Bit Size 13.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a stub length drill with straight shank. It has diameter of 13.5 mm with an overall length of 107 mm and flute length of 54 mm according to DIN 1897 standard. This drill bit has a 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material.
HSS stub drill
Versatile drill with Steam tempered finish
Suitable for both hand held and machine drilling of many materials
Steam tempered finish retains cutting fluid and prevents chip to tool welding
Related links
- Dormer Steel 13.5 mm, 107mm Overall Drill Bit
- Dormer HSS 160mm Overall Drill Bit
- Dormer HSS 214mm Overall Drill Bit
- Dormer HSS 107mm Overall Drill Bit
- Dormer Solid Carbide 107mm Overall, 14 mm Shank Drill Bit
- Dormer Aluminium 12.7 mm, 107mm Overall Drill Bit
- Dormer HSS 156mm Overall, 12.7 mm Shank Drill Bit
- Bosch HSS 107mm Overall Drill Bit
