Dormer HSS, 13.5 mm, 160mm Overall Drill Bit
- RS Stock No.:
- 268-6481
- Mfr. Part No.:
- A10813.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€86.57
(exc. VAT)
€106.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.57 |
*price indicative
- RS Stock No.:
- 268-6481
- Mfr. Part No.:
- A10813.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Shank Type | Straight | |
| Drill Bit Size | 13.5mm | |
| Drilling Length | 108mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Shank Type Straight | ||
Drill Bit Size 13.5mm | ||
Drilling Length 108mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 13.5 mm with an overall length of 160 mm and flute length of 108 mm according to DIN 338 standard. This bits has HSS with steam tempered finish and quick spiral for 4xD drilling without pecking in stainless steel.
Reduces the cutting forces
135 degree split point helps to self centre
Suitable for both hand and machine use
Steam tempered finish helps stop work piece material from sticking to the cutting edge
Related links
- Dormer HSS 160mm Overall Drill Bit
- Bosch HSS 160mm Overall Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- Dormer HSS 214mm Overall Drill Bit
- Dormer HSS 107mm Overall Drill Bit
- Dormer HSS 156mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Steel-E 160mm Overall Drill Bit
- Tivoly High Speed Steel 160mm Overall Drill Bit
