Dormer HSS, 15 mm, 111mm Overall Drill Bit
- RS Stock No.:
- 268-6503
- Mfr. Part No.:
- A12015.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€50.87
(exc. VAT)
€62.57
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.87 |
*price indicative
- RS Stock No.:
- 268-6503
- Mfr. Part No.:
- A12015.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 111mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Drilling Length | 56mm | |
| Drill Bit Size | 15mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 111mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Drilling Length 56mm | ||
Drill Bit Size 15mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a stub length drill with straight shank. It has diameter of 15 mm with an overall length of 111 mm and flute length of 56 mm according to DIN 1897 standard. This drill bit has a 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material.
HSS stub drill
Versatile drill with Steam tempered finish
Suitable for both hand held and machine drilling of many materials
Steam tempered finish retains cutting fluid and prevents chip to tool welding
Related links
- Dormer HSS 111mm Overall Drill Bit
- Dormer HSS 169mm Overall Drill Bit
- Dormer HSS 220mm Overall Drill Bit
- BETA HSS 169mm Overall Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- Dormer HSS, 111mm Overall 15 mm 1
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
- RS PRO HSS 150mm Overall, 10 mm Shank Drill Bit
