Dormer HSS, 115mm Overall 16 mm
- RS Stock No.:
- 268-6505
- Mfr. Part No.:
- A12016.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€63.30
(exc. VAT)
€77.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.30 |
*price indicative
- RS Stock No.:
- 268-6505
- Mfr. Part No.:
- A12016.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 115mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Drill Bit Size | 16mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 58mm | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 115mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Drill Bit Size 16mm | ||
Drill Point Angle 118° | ||
Drilling Length 58mm | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a stub length drill with straight shank. It has diameter of 16 mm with an overall length of 115 mm and flute length of 58 mm according to DIN 1897 standard. This drill bit has a 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material.
HSS stub drill
Versatile drill with Steam tempered finish
Suitable for both hand held and machine drilling of many materials
Steam tempered finish retains cutting fluid and prevents chip to tool welding
