Dormer HSS, 15.5 mm, 115mm Overall Drill Bit
- RS Stock No.:
- 268-6504
- Mfr. Part No.:
- A12015.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€59.22
(exc. VAT)
€72.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.22 |
*price indicative
- RS Stock No.:
- 268-6504
- Mfr. Part No.:
- A12015.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 115mm | |
| Shank Type | Straight | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drill Bit Size | 15.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 115mm | ||
Shank Type Straight | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drill Bit Size 15.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a stub length drill with straight shank. It has diameter of 15.5 mm with an overall length of 115 mm and flute length of 58 mm according to DIN 1897 standard. This drill bit has a 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material.
HSS stub drill
Versatile drill with Steam tempered finish
Suitable for both hand held and machine drilling of many materials
Steam tempered finish retains cutting fluid and prevents chip to tool welding
Related links
- Dormer Aluminium 15.5 mm, 115mm Overall Drill Bit
- Dormer HSS 227mm Overall Drill Bit
- Dormer HSS 178mm Overall Drill Bit
- Dormer HSS 115mm Overall Drill Bit
- Dormer HSS 156mm Overall, 12.7 mm Shank Drill Bit
- Dormer Steel 15.1 mm, 115mm Overall Drill Bit
- Dormer Steel 14.8 mm, 115mm Overall Drill Bit
- Dormer Aluminium 14.29 mm, 115mm Overall Drill Bit
