Dormer HSS, 2.5 mm, 43mm Overall Drill Bit
- RS Stock No.:
- 268-6506
- Mfr. Part No.:
- A1202.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€29.83
(exc. VAT)
€36.69
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.83 | €2.983 |
*price indicative
- RS Stock No.:
- 268-6506
- Mfr. Part No.:
- A1202.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 43mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Cutting Direction | Right | |
| Drill Bit Size | 2.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 43mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Cutting Direction Right | ||
Drill Bit Size 2.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a stub length drill with straight shank. It has diameter of 2.5 mm with an overall length of 43 mm and flute length of 14 mm according to DIN 1897 standard. This drill bit has a 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material.
HSS stub drill
Versatile drill with Steam tempered finish
Suitable for both hand held and machine drilling of many materials
Steam tempered finish retains cutting fluid and prevents chip to tool welding
Related links
- Dormer HSS 57mm Overall Drill Bit
- Dormer High Speed Cobalt 43mm Overall, 2.5 mm Shank Drill Bit
- Tivoly High Speed Steel 43mm Overall Drill Bit
- Tivoly High Speed Steel 43mm Overall Drill Bit
- Dormer HSS 43mm Overall, 16 mm Shank Drill Bit
- BETA HSS 57mm Overall Drill Bit
- Bosch HSS 69mm Overall Drill Bit
- BETA HSS 95mm Overall, 2.5 mm Shank Drill Bit
