Dormer HSS, 55mm Overall 4.2 mm
- RS Stock No.:
- 268-6514
- Mfr. Part No.:
- A1234.2S
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€34.80
(exc. VAT)
€42.80
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.80 | €3.48 |
*price indicative
- RS Stock No.:
- 268-6514
- Mfr. Part No.:
- A1234.2S
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 55mm | |
| Shank Type | Straight | |
| Finish | Steam Tempered | |
| Drill Point Angle | 120° | |
| Drill Bit Size | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 55mm | ||
Shank Type Straight | ||
Finish Steam Tempered | ||
Drill Point Angle 120° | ||
Drill Bit Size 4.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a sheet metal drill with straight shank. It has diameter of 4.2 mm with an overall length of 55 mm and flute length of 18 mm according to DIN 1897 standard. This drill bit has a 120 degree point angle, HSS with steam tempered finish for 1.5xD drilling without pecking in steel.
Suitable for drilling in many materials
Offers better hole finish and more accurate diameter
Stops work piece material from sticking to the cutting edge
Specially designed for drilling thin materials and sheet metal
Related links
- Dormer HSS 55mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel 55mm Overall, 4.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 55mm Overall, 4.2 mm Shank Drill Bit
- Dormer Cobalt Steel 4.2 mm Shank Drill Bit
- Dormer HSS 74mm Overall, 4.2 mm Shank Drill Bit
- Dormer HSS 4.2 mm Shank Drill Bit
- Dormer HSS 119mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel 119mm Overall, 4.2 mm Shank Drill Bit
