Dormer Carbide, 16 mm, 178mm Overall Drill Bit
- RS Stock No.:
- 268-6525
- Mfr. Part No.:
- A16016.0
- Manufacturer:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-6525
- Mfr. Part No.:
- A16016.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Overall Length | 178mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Finish | Bright | |
| Cutting Direction | Right | |
| Drill Bit Size | 16mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Carbide | ||
Overall Length 178mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Finish Bright | ||
Cutting Direction Right | ||
Drill Bit Size 16mm | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 16 mm with an overall length of 178 mm and flute length of 120 mm according to DIN 338 standard. This drill bit has 118 degree 4 facet point, HSS with brazed carbide tip with bright plus steam tempered finish for 4xD drilling without pecking in cast iron.
4 facet self centring point
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body
Related links
- Dormer HSS 178mm Overall Drill Bit
- Dormer High Speed Steel-E 178mm Overall Drill Bit
- Dormer HSS 178mm Overall Drill Bit
- Dormer High Speed Steel-E 178mm Overall Drill Bit
- Bosch HSS 178mm Overall Drill Bit
- BETA HSS 178mm Overall, 16 mm Shank Drill Bit
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
- Tivoly High Speed Steel 178mm Overall, 12 mm Shank Drill Bit
