Dormer Carbide, 133mm Overall
- RS Stock No.:
- 268-6592
- Mfr. Part No.:
- R00310.0
- Manufacturer:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-6592
- Mfr. Part No.:
- R00310.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Overall Length | 133mm | |
| Drill Point Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Carbide | ||
Overall Length 133mm | ||
Drill Point Angle 120° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 10 mm with an overall length of 133 mm and flute length of 87 mm according to DIN 338 standard. This drill has 120 degree point angle and solid carbide with bright finish for 4xD drilling without pecking in non ferrous material.
Improved wear resistance
Used with all CNC machine applications
Increased productivity and extended tool life
4 facet point helps with self centring and reduces cutting forces
Related links
- Dormer Solid Carbide, 133mm Overall 15.5 mm
- RS PRO Solid Carbide, 133mm Overall
- Dormer Solid Carbide, 133mm Overall 14.5 mm
- Dormer Solid Carbide, 133mm Overall 14.8 mm
- Dormer Solid Carbide, 133mm Overall 15.8 mm
- Dormer Solid Carbide, 133mm Overall 15.1 mm
- Dormer Solid Carbide, 133mm Overall 16 mm
- Dormer High Speed Steel, 133mm Overall
