Dormer Carbide, 13 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 268-6598
- Mfr. Part No.:
- R00313.0
- Manufacturer:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-6598
- Mfr. Part No.:
- R00313.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Overall Length | 151mm | |
| Drilling Length | 101mm | |
| Drill Point Angle | 120° | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Carbide | ||
Overall Length 151mm | ||
Drilling Length 101mm | ||
Drill Point Angle 120° | ||
Drill Bit Size 13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 13 mm with an overall length of 151 mm and flute length of 101 mm according to DIN 338 standard. This drill has 120 degree point angle and solid carbide with bright finish for 4xD drilling without pecking in non ferrous material.
Improved wear resistance
Used with all CNC machine applications
Increased productivity and extended tool life
4 facet point helps with self centring and reduces cutting forces
Related links
- Dormer HSS 151mm Overall Drill Bit
- DeWALT HSS 151mm Overall Drill Bit
- Tivoly High Speed Steel 151mm Overall Drill Bit
- Bosch HSS 151mm Overall Drill Bit
- CK Steel 151mm Overall Drill Bit
- RS PRO Solid Carbide 151mm Overall, 13 mm Shank Drill Bit
- RS PRO Solid Carbide 151mm Overall, 12 mm Shank Drill Bit
- BETA HSS 151mm Overall, 13 mm Shank Drill Bit
