Tivoly High Speed Steel, 142mm Overall 11 mm 2-Pieces
- RS Stock No.:
- 270-5561
- Mfr. Part No.:
- 11454141100
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.83 |
*price indicative
- RS Stock No.:
- 270-5561
- Mfr. Part No.:
- 11454141100
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 142mm | |
| Number of Pieces | 2 | |
| Finish | Fusion Coated | |
| Drilling Length | 142mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 11mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 142mm | ||
Number of Pieces 2 | ||
Finish Fusion Coated | ||
Drilling Length 142mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 11mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 11 mm
Related links
- Tivoly High Speed Steel, 142mm Overall 11 mm
- Tivoly High Speed Steel, 142mm Overall 11 mm 1
- SAM High Speed Steel, 142mm Overall 11 mm
- BETA High Speed Steel Cobalt, 142mm Overall 11 mm 1
- BETA High Speed Steel Tin, 142mm Overall 11 mm 1
- Tivoly High Speed Steel, 142mm Overall 11.5 mm 1
- CK Steel, 142mm Overall 11 mm 6
- Dormer High Speed Steel, 142mm Overall
