BETA High Speed Steel Tin, 11 mm, 142mm Overall, 11 mm Shank Drill Bit
- RS Stock No.:
- 225-7666
- Mfr. Part No.:
- 414 11,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.31
(exc. VAT)
€26.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.31 |
*price indicative
- RS Stock No.:
- 225-7666
- Mfr. Part No.:
- 414 11,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 142mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | High Speed Steel, Tin | |
| Drill Point Angle | 130° | |
| Drilling Length | 94mm | |
| Drill Bit Size | 11mm | |
| Shank Size | 11mm | |
| Standards/Approvals | 414 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 142mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish High Speed Steel, Tin | ||
Drill Point Angle 130° | ||
Drilling Length 94mm | ||
Drill Bit Size 11mm | ||
Shank Size 11mm | ||
Standards/Approvals 414 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Cobalt 142mm Overall Drill Bit
- BETA HSS 142mm Overall, 11 mm Shank Drill Bit
- BETA High Speed Steel Tin 11.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 11 mm Shank Drill Bit
- BETA HSS 142mm Overall Drill Bit
- BETA High Speed Steel Tin 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Tin 6.5 mm Shank Drill Bit
