Dormer High Speed Steel, 38.1 mm, 349mm Overall Drill Bit
- RS Stock No.:
- 273-0047
- Mfr. Part No.:
- A1301.1/2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€208.07
(exc. VAT)
€255.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.07 |
*price indicative
- RS Stock No.:
- 273-0047
- Mfr. Part No.:
- A1301.1/2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 349mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Bit Size | 38.1mm | |
| Drilling Length | 101mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | ANSI, DIN 345, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 349mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Bit Size 38.1mm | ||
Drilling Length 101mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals ANSI, DIN 345, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
Related links
- Dormer High Speed Steel 291mm Overall Drill Bit
- Dormer High Speed Steel 296mm Overall Drill Bit
- Dormer High Speed Steel 306mm Overall Drill Bit
- Dormer High Speed Steel 30mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Cobalt 95mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Cobalt 152mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Steel 223mm Overall Drill Bit
- Dormer High Speed Steel 152.4mm Overall Drill Bit
