Dormer High Speed Cobalt, 12.7 mm, 152mm Overall, 12.7 mm Shank Drill Bit
- RS Stock No.:
- 695-0572
- Mfr. Part No.:
- A9001/2
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€119.30
(exc. VAT)
€146.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.30 |
*price indicative
- RS Stock No.:
- 695-0572
- Mfr. Part No.:
- A9001/2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 6 | |
| Overall Length | 152mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright (Uncoated) | |
| Drilling Length | 114mm | |
| Drill Bit Size | 12.7mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 130° | |
| Shank Size | 12.7mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 6 | ||
Overall Length 152mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Bright (Uncoated) | ||
Drilling Length 114mm | ||
Drill Bit Size 12.7mm | ||
Cutting Direction Right | ||
Drill Point Angle 130° | ||
Shank Size 12.7mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
Related links
- Dormer High Speed Cobalt 95mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Cobalt 70mm Overall, 3.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 48mm Overall, 1.6 mm Shank Drill Bit
- Dormer High Speed Cobalt 102mm Overall, 6.35 mm Shank Drill Bit
- Dormer High Speed Steel 30mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Steel 158mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Steel 19.5 mm 12.7 mm Shank Drill Bit
- Dormer Iron 18.5 mm 12.7 mm Shank Drill Bit
