Starrett Carbide Tip Drill Bit 10 mm, 460mm Overall

Subtotal (1 unit)*

€9.14

(exc. VAT)

€11.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.14

*price indicative

RS Stock No.:
276-8589
Mfr. Part No.:
KBPS10E
Manufacturer:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Drill Bit

Material

Carbide Tip

Sub Type

Drill Bit

Overall Length

460mm

Shank Type

SDS Plus

Drill Bit Size

10mm

Drilling Length

460mm

Drill Point Angle

130°

Standards/Approvals

DIN 338

Non Compliant

COO (Country of Origin):
CN

SDS PLUS 2 POINTS 10X460MM


The Starrett SDS PLUS 2 Points drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, high performance carbide tips with a two channel design featuring a unique chip removal or breakage accelerator.

130 degree tip angle

2 cutting edges with 1 centering point

Precision ground carbide tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy