Starrett Carbide Tip Drill Bit 25 mm, 460mm Overall
- RS Stock No.:
- 276-8600
- Mfr. Part No.:
- KBPX25E
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€27.57
(exc. VAT)
€33.91
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.57 |
*price indicative
- RS Stock No.:
- 276-8600
- Mfr. Part No.:
- KBPX25E
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Drill Bit | |
| Overall Length | 460mm | |
| Drilling Length | 460mm | |
| Drill Bit Size | 25mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Drill Bit | ||
Overall Length 460mm | ||
Drilling Length 460mm | ||
Drill Bit Size 25mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- CN
SDS PLUS 4 POINTS 25X460MM
The Starrett SDS PLUS 4 points drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, 4 high performance carbide tips with a cross head design.
4 vertical debris removal channels
4 cutting edges with 1 centering point
130 degree tip angle
Related links
- Starrett Carbide Tip Drill Bit 14 mm, 460mm Overall
- Starrett Carbide Tip Drill Bit 10 mm, 460mm Overall
- Starrett Carbide Tip Drill Bit 16 mm, 460mm Overall
- Starrett Carbide Tip Drill Bit 12 mm 13, 460mm Overall
- Starrett Carbide Tip 20 mm, 460mm Overall
- Starrett Carbide Tip Drill Bit 7 mm 9, 210mm Overall
- Starrett Carbide Tip Drill Bit 5 mm, 110mm Overall
- Starrett Carbide Tip Drill Bit 6 mm, 160mm Overall
