Starrett Carbide Tip 12 mm, 260mm Overall

Subtotal (1 unit)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.56

*price indicative

RS Stock No.:
276-8593
Mfr. Part No.:
KBPX12D
Manufacturer:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Drill Bit

Material

Carbide Tip

Overall Length

260mm

Drill Point Angle

130°

Shank Size

6.35mm

Drill Bit Size

12mm

Standards/Approvals

DIN 338

Non Compliant

COO (Country of Origin):
CN

SDS PLUS 4 POINTS 12X260MM


The Starrett SDS PLUS 4 points drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, 4 high performance carbide tips with a cross head design.

4 vertical debris removal channels

4 cutting edges with 1 centering point

130 degree tip angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy