Milwaukee Carbide Tip 12 mm 1, 340mm Overall
- RS Stock No.:
- 264-046
- Mfr. Part No.:
- 4932352750
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.06 |
*price indicative
- RS Stock No.:
- 264-046
- Mfr. Part No.:
- 4932352750
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Tip | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Finish | Shot Blasting | |
| Drill Point Angle | 130° | |
| Drilling Length | 200mm | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide Tip | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Finish Shot Blasting | ||
Drill Point Angle 130° | ||
Drilling Length 200mm | ||
Drill Bit Size 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Large carbide tip with patented rebar chamfers. Ensures lower vibration and optimised drilling performance when hitting reinforced steel equalling longer life time.
Especially developed robust head geometry with optimum 4 x 90° symmetry of carbide tip
Deep flute shoulders
Related links
- Milwaukee Carbide Tip 18 mm 1, 340mm Overall
- Milwaukee Carbide Tip 16 mm 1, 340mm Overall
- Bosch Solid Carbide Drill Bit 12 mm 1, 340mm Overall
- Bosch Tungsten Carbide Drill Bit 12 mm 1, 340mm Overall
- DeWALT Carbide 12 mm 1, 340mm Overall
- Bosch Carbide Tip Hammer Drill Bit 16 mm 1, 340mm Overall
- DeWALT Concrete ELITE Series Drill Bit 12 mm 1, 340mm Overall
- DeWALT Carbide Grit 16 mm 1, 340mm Overall
