RS PRO HSS, 15.5 mm, 156mm Overall, 12.7 mm Shank Drill Bit

Subtotal (1 unit)*

€22.08

(exc. VAT)

€27.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.08

*price indicative

RS Stock No.:
784-4822
Distrelec Article No.:
304-19-738
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Overall Length

156mm

Flute Type

Helical

Shank Type

Reduced

Number of Pieces

1

Finish

Black

Drilling Length

83mm

Drill Bit Size

15.5mm

Drill Point Angle

118°

Shank Size

12.7mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO HSS Straight Shank Jobber Drill


Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Features and Benefits


• Plan Shank

• Various lengths

• HSS for performance and safety

• Perfect for general workshop and maintenance use

What does jobber mean?


The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?


An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy