Dormer Solid Carbide, 49 mm Overall 2 mm 1
- RS Stock No.:
- 343-1378
- Mfr. Part No.:
- R0032.0
- Manufacturer:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 343-1378
- Mfr. Part No.:
- R0032.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 3 | |
| Overall Length | 49mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Bright, Uncoated | |
| Drill Bit Size | 2 mm | |
| Drilling Length | 24mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 120° | |
| Shank Size | 2 mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 3 | ||
Overall Length 49mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Bright, Uncoated | ||
Drill Bit Size 2 mm | ||
Drilling Length 24mm | ||
Cutting Direction Right | ||
Drill Point Angle 120° | ||
Shank Size 2 mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
Dormer Drill Bit, 120° 4-Facet Point, 49mm Length - R100 Series - R100 2.0MM
For pinpoint precision, choose this twist drill bit from Dormer. It's made from solid carbide, which enables it to bore through hard materials such as metals and laminates without a hitch. This drill bit can bore to a depth of up to four times its diameter for convenient use. A 120° four-facet point helps you cut a clean hole.
Features & Benefits
• Fits into standard drivers for ease of assembly
• Diameter of 2mm for drilling small holes
Applications
• Construction sites
• Plumbing
• Electrical work
What's a 120° four-facet point?
A 120° four-facet point is a drill bit design featuring four separate cutting edges that come together at a central point, forming an angle of 120°. This enhances the bit's ability to centre itself for improved drilling.
Related links
- Dormer A777 Series HSS-E Twist Drill Bit 49 mm Overall
- Dormer A900 Series HSCo Twist Drill Bit 49 mm Overall
- Dormer A002S Series HSS-TiN Twist Drill Bit 49 mm Overall
- Bosch HSS Twist Drill Bit 49 mm Overall
- Bosch HSS-G Twist Drill Bit 49 mm Overall
- Starrett KBAR Series HSS Twist Drill Bit 49 mm Overall
- DeWALT DT50 Series HSS-R Twist Drill Bit 49 mm Overall
- Dormer A101 Series HSS Jobber Drill Bit 49 mm Overall
