Dormer, 49mm Overall 2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

€14.35

(exc. VAT)

€17.65

(inc. VAT)

RS Stock No.:
828-0254
Mfr. Part No.:
A002S2.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Overall Length

49mm

Number of Pieces

2

Drill Point Angle

118°

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer A002S Series Drill Bit, HSS-Tin, Twist Drill - A002S2.0OverviewThis Dormer drill bit is a high-speed steel twist drill with a titanium nitride coating. This drill ensures high performance and durability for your drilling needs.Features and Benefits• High-speed steel construction for excellent strength and wear resistance• Titanium nitride coating for enhanced durability and heat resistance• Twist drill bit design for precise and accurate drilling• Suitable for a wide range of materials, providing versatile drilling solutionsApplications• Suitable for hand-held and machine drilling applications in various materialsFAQs1. Can it be used for drilling both metal and wood?Yes, this drill bit is suitable for drilling both metal and wood materials.2. Will it provide accurate and precise drilling results?Yes, its design ensures accurate and precise drilling performance.3. Is it suitable for high-traffic drilling applications?Yes, this drill bit is designed to withstand high-traffic drilling tasks with ease.


This Dormer drill bit is a high-speed steel twist drill with a titanium nitride coating. This drill ensures high performance and durability for your drilling needs.

Features & Benefits


• High-speed steel construction for excellent strength and wear resistance

• Titanium nitride coating for enhanced durability and heat resistance

• Twist drill bit design for precise and accurate drilling

• Suitable for a wide range of materials, providing versatile drilling solutions

Applications


• Suitable for hand-held and machine drilling applications in various materials

Can it be used for drilling both metal and wood?


Yes, this drill bit is suitable for drilling both metal and wood materials.

Will it provide accurate and precise drilling results?


Yes, its design ensures accurate and precise drilling performance.

Is it suitable for high-traffic drilling applications?


Yes, this drill bit is designed to withstand high-traffic drilling tasks with ease.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy