Dormer Solid Carbide, 109mm Overall
- RS Stock No.:
- 343-1479
- Mfr. Part No.:
- R0037.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€80.95
(exc. VAT)
€99.57
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €80.95 |
*price indicative
- RS Stock No.:
- 343-1479
- Mfr. Part No.:
- R0037.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 109mm | |
| Shank Size | 7mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 109mm | ||
Shank Size 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Carbide Straight Shank Jobber Drill Bit (R100)
Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards
Related links
- RS PRO Solid Carbide, 109mm Overall
- Dormer Solid Carbide, 118mm Overall 12 mm
- Dormer Solid Carbide, 66mm Overall 5.8 mm
- Dormer Solid Carbide, 66mm Overall 3.3 mm
- Dormer Solid Carbide, 66mm Overall 3.2 mm
- Dormer Solid Carbide, 66mm Overall 3.7 mm
- Dormer Solid Carbide, 66mm Overall 6 mm
- Dormer Solid Carbide, 66mm Overall 4.8 mm
