RS PRO Solid Carbide, 109mm Overall

Subtotal (1 unit)*

€71.81

(exc. VAT)

€88.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.81

*price indicative

RS Stock No.:
316-123
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

2

Flute Type

33° Flute

Overall Length

109mm

Shank Type

Plain

Finish

Uncoated

Diameter

13mm

Shank Size

6.8mm

Drill Point Angle

118°

Drilling Length

69mm

Standards/Approvals

DIN 338, REACH DoC

COO (Country of Origin):
KR

RS PRO 6.8mm Carbide Jobber Drill, 118° Point Angle


This RS PRO 6.8mm Carbide Jobber Drill is designed for precision drilling in a variety of materials, including general steel, cast irons, stainless steel, and aluminium. Its solid carbide construction ensures high wear resistance, making it ideal for demanding applications where tool longevity is crucial.

Features and Benefits


Solid carbide construction: Provides high wear resistance and durability, extending tool life compared to HSS and HSCO drills

118° point angle: Optimised for efficient penetration and reduced walking on the material surface

33° flute geometry: Enhances chip evacuation, improving drilling efficiency and surface finish

Wide material compatibility: Suitable for drilling into aluminium, cast iron, stainless steel, and more

Range from 1.0mm to 13.0mm: Offers versatility for various drilling needs

Applications


General steel applications

Cast irons

Stainless steel

Aluminium

Additional Information


Material: Carbide

Drill Bit Type: Jobber Drill

Diameter: 6.8 mm

Point Angle: 118°

Cutting Length: 69 mm

Overall Length: 109 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy