DeWALT High Speed Steel 3.5 mm 2, 70mm Overall
- RS Stock No.:
- 424-3964
- Mfr. Part No.:
- DT5041-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 2 units)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.28 | €3.14 |
*price indicative
- RS Stock No.:
- 424-3964
- Mfr. Part No.:
- DT5041-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 70mm | |
| Number of Pieces | 2 | |
| Finish | Bright | |
| Shank Size | 3.5mm | |
| Drill Bit Size | 3.5mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 70mm | ||
Number of Pieces 2 | ||
Finish Bright | ||
Shank Size 3.5mm | ||
Drill Bit Size 3.5mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
DeWALT Extreme 2™ Metal Drill Bits
Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Related links
- Tivoly High Speed Steel 70mm Overall Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- SAM High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- DeWALT High Speed Steel Cobalt 13 mm, 70mm Overall
- Dormer High Speed Steel-E 3.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- DeWALT 10-Piece Centre Set for Steel 3.5 mm Min, High Speed Steel Bits
