SAM High Speed Steel, 3.5 mm, 70mm Overall, 3.5 mm Shank Drill Bit
- RS Stock No.:
- 221-6082
- Mfr. Part No.:
- FP-1-3,5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.24 |
*price indicative
- RS Stock No.:
- 221-6082
- Mfr. Part No.:
- FP-1-3,5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 70mm | |
| Shank Type | Cylindrical | |
| Shank Size | 3.5mm | |
| Drill Bit Size | 3.5mm | |
| Drilling Length | 39mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | NF ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 70mm | ||
Shank Type Cylindrical | ||
Shank Size 3.5mm | ||
Drill Bit Size 3.5mm | ||
Drilling Length 39mm | ||
Drill Point Angle 118° | ||
Standards/Approvals NF ISO 235, DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short drill bit is cut by grinding in HSS steel and have 3.5mm diameter. The short drill bit is suitable to drill in steel (hardness up to 235 HB), stainless steel (hardness up to 160 HB) and cast iron (hardness up to 250 HB).
Cylindrical tail
Standard fit right
118° cutting angle
Related links
- SAM High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- SAM High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- SAM High Speed Steel 12.5 mm Shank Drill Bit
- SAM High Speed Steel 34mm Overall, 1 mm Shank Drill Bit
- SAM High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
- SAM High Speed Steel 142mm Overall, 11 mm Shank Drill Bit
- SAM High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
