DeWALT High Speed Steel 1 7 mm, 109 mm Overall
- RS Stock No.:
- 424-4046
- Mfr. Part No.:
- DT5050-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.39 |
*price indicative
- RS Stock No.:
- 424-4046
- Mfr. Part No.:
- DT5050-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 109mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 109mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
DeWALT Extreme 2™ Metal Drill Bits
Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Related links
- Tivoly Carbon Steel 1 7 mm, 109 mm Overall
- DeWALT High Speed Steel 1 12 mm, 151 mm Overall
- DeWALT High Speed Steel 1 6 mm, 93 mm Overall
- DeWALT High Speed Steel 1 8 mm, 117 mm Overall
- DeWALT High Speed Steel 1 5 mm, 86 mm Overall
- DeWALT High Speed Steel 1 11 mm, 142 mm Overall
- DeWALT High Speed Steel 1 13 mm, 151 mm Overall
- DeWALT High Speed Steel 1 10 mm, 133 mm Overall
