DeWALT High Speed Steel 1 8 mm, 117 mm Overall

Subtotal (1 unit)*

€6.23

(exc. VAT)

€7.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.23

*price indicative

RS Stock No.:
424-4074
Mfr. Part No.:
DT5052-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

117mm

Number of Pieces

1

Drill Point Diameter

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

DeWALT Extreme 2™ Metal Drill Bits


Up to 4X faster than conventional HSS Drills

Cleaner, more accurate, burr-free holes due to recessed cutting wings

Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)

3 flat shank (5.0mm and above)

12.0mm and above have a reduced shank (11.4mm dia)

Suitable for Steel, Alloys, Thin Materials, Wood & Plastics

Drill Bits & HSS/Masonry Sets


Metalworking drills.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy